
ESR03EZPF20R0 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF20R0TR-ND - Tape & Reel (TR) 846-ESR03EZPF20R0CT-ND - Cut Tape (CT) 846-ESR03EZPF20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF20R0 |
Description | RES 20 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,29000 zł | 2,90 zł |
| 25 | 0,22760 zł | 5,69 zł |
| 50 | 0,19080 zł | 9,54 zł |
| 100 | 0,16250 zł | 16,25 zł |
| 250 | 0,13396 zł | 33,49 zł |
| 500 | 0,11760 zł | 58,80 zł |
| 1 000 | 0,10470 zł | 104,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08410 zł | 420,50 zł |
| 10 000 | 0,07812 zł | 781,20 zł |
| 15 000 | 0,07520 zł | 1 128,00 zł |
| 25 000 | 0,07204 zł | 1 801,00 zł |
| 35 000 | 0,07023 zł | 2 458,05 zł |
| 50 000 | 0,06852 zł | 3 426,00 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |

