150 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF1500

DigiKey Part Number
846-ESR03EZPF1500TR-ND - Tape & Reel (TR)
846-ESR03EZPF1500CT-ND - Cut Tape (CT)
846-ESR03EZPF1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF1500
Description
RES 150 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF1500 Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4 248
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,28400 zł2,84 zł
250,22280 zł5,57 zł
500,18680 zł9,34 zł
1000,15910 zł15,91 zł
2500,13112 zł32,78 zł
5000,11512 zł57,56 zł
1 0000,10248 zł102,48 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08232 zł411,60 zł
10 0000,07646 zł764,60 zł
15 0000,07361 zł1 104,15 zł
25 0000,07051 zł1 762,75 zł
35 0000,06874 zł2 405,90 zł
50 0000,06707 zł3 353,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł