
ESR03EZPD2202 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD2202TR-ND - Tape & Reel (TR) 846-ESR03EZPD2202CT-ND - Cut Tape (CT) 846-ESR03EZPD2202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD2202 |
Description | RES 22K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,38500 zł | 3,85 zł |
| 25 | 0,30680 zł | 7,67 zł |
| 50 | 0,26120 zł | 13,06 zł |
| 100 | 0,22560 zł | 22,56 zł |
| 250 | 0,18972 zł | 47,43 zł |
| 500 | 0,16904 zł | 84,52 zł |
| 1 000 | 0,15272 zł | 152,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12696 zł | 634,80 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |

