
ESR01MZPJ682 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ682TR-ND - Tape & Reel (TR) 846-ESR01MZPJ682CT-ND - Cut Tape (CT) 846-ESR01MZPJ682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ682 |
Description | RES 6.8K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF6801 | Rohm Semiconductor | 9 895 | 846-ESR01MZPF6801CT-ND | 0,97000 zł | Parametric Equivalent |
| CRCW04026K80FKEDHP | Vishay Dale | 40 053 | 541-6.80KYCT-ND | 0,50000 zł | Parametric Equivalent |
| CRCW04026K80JNEDHP | Vishay Dale | 4 788 | 541-CRCW04026K80JNEDHPCT-ND | 0,50000 zł | Parametric Equivalent |
| ERJ-PA2F6801X | Panasonic Industry | 4 829 | P17229CT-ND | 0,75000 zł | Parametric Equivalent |
| ERJ-PA2J682X | Panasonic Industry | 14 720 | P17198CT-ND | 0,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 25 | 0,32040 zł | 8,01 zł |
| 50 | 0,27440 zł | 13,72 zł |
| 100 | 0,23740 zł | 23,74 zł |
| 250 | 0,20036 zł | 50,09 zł |
| 500 | 0,17904 zł | 89,52 zł |
| 1 000 | 0,16216 zł | 162,16 zł |
| 5 000 | 0,13514 zł | 675,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12727 zł | 1 272,70 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

