
ESR01MZPJ303 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ303TR-ND - Tape & Reel (TR) 846-ESR01MZPJ303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ303 |
Description | RES 30K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,41100 zł | 4,11 zł |
| 25 | 0,32720 zł | 8,18 zł |
| 50 | 0,28020 zł | 14,01 zł |
| 100 | 0,24250 zł | 24,25 zł |
| 250 | 0,20468 zł | 51,17 zł |
| 500 | 0,17748 zł | 88,74 zł |
| 1 000 | 0,16475 zł | 164,75 zł |
| 5 000 | 0,13806 zł | 690,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13002 zł | 1 300,20 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |

