
ESR01MZPF6802 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF6802TR-ND - Tape & Reel (TR) 846-ESR01MZPF6802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF6802 |
Description | RES 68K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,51400 zł | 5,14 zł |
| 25 | 0,41240 zł | 10,31 zł |
| 50 | 0,35440 zł | 17,72 zł |
| 100 | 0,30920 zł | 30,92 zł |
| 250 | 0,26340 zł | 65,85 zł |
| 500 | 0,23690 zł | 118,45 zł |
| 1 000 | 0,21592 zł | 215,92 zł |
| 5 000 | 0,18239 zł | 911,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16284 zł | 1 628,40 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |

