Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC144EKAT146

DigiKey Part Number
DTC144EKAT146TR-ND - Tape & Reel (TR)
DTC144EKAT146CT-ND - Cut Tape (CT)
DTC144EKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC144EKAT146
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC144EKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 656
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 zł0,81 zł
100,49200 zł4,92 zł
1000,30370 zł30,37 zł
5000,22202 zł111,01 zł
1 0000,19549 zł195,49 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16172 zł485,16 zł
6 0000,14464 zł867,84 zł
9 0000,13593 zł1 223,37 zł
15 0000,12613 zł1 891,95 zł
21 0000,12032 zł2 526,72 zł
30 0000,11467 zł3 440,10 zł
75 0000,10227 zł7 670,25 zł
150 0000,09460 zł14 190,00 zł
300 0000,08815 zł26 445,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,81000 zł
Unit Price with VAT:0,99630 zł