
DTC144EEFRATL | |
|---|---|
DigiKey Part Number | 846-DTC144EEFRATLTR-ND - Tape & Reel (TR) 846-DTC144EEFRATLCT-ND - Cut Tape (CT) 846-DTC144EEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EEFRATL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 zł | 1,06 zł |
| 10 | 0,64600 zł | 6,46 zł |
| 100 | 0,40320 zł | 40,32 zł |
| 500 | 0,29714 zł | 148,57 zł |
| 1 000 | 0,26280 zł | 262,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21898 zł | 656,94 zł |
| 6 000 | 0,19687 zł | 1 181,22 zł |
| 9 000 | 0,18558 zł | 1 670,22 zł |
| 15 000 | 0,17290 zł | 2 593,50 zł |
| 21 000 | 0,16538 zł | 3 472,98 zł |
| 30 000 | 0,15807 zł | 4 742,10 zł |
| 75 000 | 0,14202 zł | 10 651,50 zł |
| 150 000 | 0,13211 zł | 19 816,50 zł |
| Unit Price without VAT: | 1,06000 zł |
|---|---|
| Unit Price with VAT: | 1,30380 zł |

