
BD12732FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BD12732FVJ-GE2TR-ND - Tape & Reel (TR) 846-BD12732FVJ-GE2CT-ND - Cut Tape (CT) 846-BD12732FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12732FVJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD12732FVJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 580µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,58500 zł | 15,85 zł |
| 25 | 1,42200 zł | 35,55 zł |
| 100 | 1,24030 zł | 124,03 zł |
| 250 | 1,15380 zł | 288,45 zł |
| 500 | 1,10170 zł | 550,85 zł |
| 1 000 | 1,05881 zł | 1 058,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,01349 zł | 2 533,72 zł |
| 5 000 | 0,98618 zł | 4 930,90 zł |
| 7 500 | 0,97251 zł | 7 293,82 zł |
| 12 500 | 0,95736 zł | 11 967,00 zł |
| 17 500 | 0,94850 zł | 16 598,75 zł |
| 25 000 | 0,93999 zł | 23 499,75 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |

