Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA124GKAT146 | |
|---|---|
DigiKey Part Number | 846-DTA124GKAT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA124GKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124GKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16829 zł | 504,87 zł |
| 6 000 | 0,15063 zł | 903,78 zł |
| 9 000 | 0,14161 zł | 1 274,49 zł |
| 15 000 | 0,13147 zł | 1 972,05 zł |
| 21 000 | 0,12546 zł | 2 634,66 zł |
| 30 000 | 0,11962 zł | 3 588,60 zł |
| 75 000 | 0,10678 zł | 8 008,50 zł |
| 150 000 | 0,09885 zł | 14 827,50 zł |
| 300 000 | 0,09218 zł | 27 654,00 zł |
| Unit Price without VAT: | 0,16829 zł |
|---|---|
| Unit Price with VAT: | 0,20700 zł |





