
DTA113ZCAT116 | |
|---|---|
DigiKey Part Number | 846-DTA113ZCAT116TR-ND - Tape & Reel (TR) 846-DTA113ZCAT116CT-ND - Cut Tape (CT) 846-DTA113ZCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113ZCAT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,61300 zł | 6,13 zł |
| 100 | 0,38190 zł | 38,19 zł |
| 500 | 0,28100 zł | 140,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20659 zł | 619,77 zł |
| 6 000 | 0,18554 zł | 1 113,24 zł |
| 9 000 | 0,17481 zł | 1 573,29 zł |
| 15 000 | 0,16273 zł | 2 440,95 zł |
| 21 000 | 0,15558 zł | 3 267,18 zł |
| 30 000 | 0,14862 zł | 4 458,60 zł |
| 75 000 | 0,13334 zł | 10 000,50 zł |
| 150 000 | 0,12390 zł | 18 585,00 zł |
| 300 000 | 0,11922 zł | 35 766,00 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |










