
BR25H020FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H020FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H020FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H020FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H020FVT-5ACE2 |
Description | 2KBIT, SPI BUS, SERIAL EEPROM FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,65800 zł | 16,58 zł |
| 25 | 1,61560 zł | 40,39 zł |
| 50 | 1,58180 zł | 79,09 zł |
| 100 | 1,54840 zł | 154,84 zł |
| 250 | 1,50316 zł | 375,79 zł |
| 500 | 1,46890 zł | 734,45 zł |
| 1 000 | 1,43453 zł | 1 434,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38030 zł | 4 140,90 zł |
| 6 000 | 1,34636 zł | 8 078,16 zł |
| 9 000 | 1,32669 zł | 11 940,21 zł |
| 15 000 | 1,30211 zł | 19 531,65 zł |
| 21 000 | 1,28607 zł | 27 007,47 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

