Digital Switch Omnipolar Switch CMOS Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52493NUZ-ZE2

DigiKey Part Number
BU52493NUZ-ZE2TR-ND - Tape & Reel (TR)
BU52493NUZ-ZE2CT-ND - Cut Tape (CT)
BU52493NUZ-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52493NUZ-ZE2
Description
MAGNETIC SWITCH OMNIPOLAR
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
BU52493NUZ-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±1.9mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
CMOS
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 051
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 zł2,01 zł
51,74600 zł8,73 zł
101,65500 zł16,55 zł
251,54280 zł38,57 zł
501,46640 zł73,32 zł
1001,39750 zł139,75 zł
5001,25844 zł629,22 zł
1 0001,20680 zł1 206,80 zł
Unit Price without VAT:2,01000 zł
Unit Price with VAT:2,47230 zł