
BU52274NUZ-ZE2 | |
|---|---|
DigiKey Part Number | BU52274NUZ-ZE2TR-ND - Tape & Reel (TR) BU52274NUZ-ZE2CT-ND - Cut Tape (CT) BU52274NUZ-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52274NUZ-ZE2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | BU52274NUZ-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7.4mT Trip, ±4.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 5 | 1,88800 zł | 9,44 zł |
| 10 | 1,78500 zł | 17,85 zł |
| 25 | 1,66600 zł | 41,65 zł |
| 50 | 1,58500 zł | 79,25 zł |
| 100 | 1,51100 zł | 151,10 zł |
| 500 | 1,36192 zł | 680,96 zł |
| 1 000 | 1,30658 zł | 1 306,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,19531 zł | 5 976,55 zł |
| 10 000 | 1,15390 zł | 11 539,00 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

