
BU52077GWZ-E2 | |
|---|---|
DigiKey Part Number | BU52077GWZ-E2TR-ND - Tape & Reel (TR) BU52077GWZ-E2CT-ND - Cut Tape (CT) BU52077GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52077GWZ-E2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | BU52077GWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±19mT Trip, ±10.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 zł | 1,21 zł |
| 5 | 1,04200 zł | 5,21 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 25 | 0,91560 zł | 22,89 zł |
| 50 | 0,86720 zł | 43,36 zł |
| 100 | 0,82360 zł | 82,36 zł |
| 500 | 0,73632 zł | 368,16 zł |
| 1 000 | 0,70397 zł | 703,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,63231 zł | 3 793,86 zł |
| 12 000 | 0,60867 zł | 7 304,04 zł |
| 18 000 | 0,59576 zł | 10 723,68 zł |
| 30 000 | 0,58041 zł | 17 412,30 zł |
| 42 000 | 0,57082 zł | 23 974,44 zł |
| 60 000 | 0,56109 zł | 33 665,40 zł |
| Unit Price without VAT: | 1,21000 zł |
|---|---|
| Unit Price with VAT: | 1,48830 zł |

