Similar
Similar
Similar
Similar
Similar
Similar



BU15UA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU15UA3WNVX-TLTR-ND - Tape & Reel (TR) 846-BU15UA3WNVX-TLCT-ND - Cut Tape (CT) 846-BU15UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU15UA3WNVX-TL |
Description | IC REG LIN 1.5V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU15UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU15TD2WNVX-TL | Rohm Semiconductor | 5 120 | BU15TD2WNVX-TLCT-ND | 2,08000 zł | Similar |
| MIC5365-1.5YMT-TZ | Microchip Technology | 8 255 | MIC5365-1.5YMT-TZCT-ND | 0,50000 zł | Similar |
| MIC5366-1.5YMT-TZ | Microchip Technology | 0 | MIC5366-1.5YMT-TZ-ND | 0,44239 zł | Similar |
| NCP177BMX150TCG | onsemi | 4 700 | 488-NCP177BMX150TCGCT-ND | 0,79000 zł | Similar |
| TLV70715PDQNR | Texas Instruments | 5 352 | 296-40627-1-ND | 0,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47208 zł | 2 360,40 zł |
| 10 000 | 0,45985 zł | 4 598,50 zł |
| 15 000 | 0,45373 zł | 6 805,95 zł |
| 25 000 | 0,44695 zł | 11 173,75 zł |
| 35 000 | 0,44298 zł | 15 504,30 zł |
| 50 000 | 0,43917 zł | 21 958,50 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |





