
BU11TD2WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU11TD2WNVX-TLTR-ND - Tape & Reel (TR) 846-BU11TD2WNVX-TLCT-ND - Cut Tape (CT) 846-BU11TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU11TD2WNVX-TL |
Description | IC REG LINEAR 1.1V 200MA 4SSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 zł | 1,91 zł |
| 10 | 1,32800 zł | 13,28 zł |
| 25 | 1,18840 zł | 29,71 zł |
| 100 | 1,03340 zł | 103,34 zł |
| 250 | 0,95920 zł | 239,80 zł |
| 500 | 0,91460 zł | 457,30 zł |
| 1 000 | 0,87788 zł | 877,88 zł |
| 2 500 | 0,83911 zł | 2 097,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81574 zł | 4 078,70 zł |
| 10 000 | 0,79650 zł | 7 965,00 zł |
| 15 000 | 0,78687 zł | 11 803,05 zł |
| 25 000 | 0,77620 zł | 19 405,00 zł |
| 35 000 | 0,76996 zł | 26 948,60 zł |
| Unit Price without VAT: | 1,91000 zł |
|---|---|
| Unit Price with VAT: | 2,34930 zł |

