BR25S640FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 592
Unit Price: 1,65000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,37320 zł
Datasheet

Similar


Microchip Technology
In Stock: 165
Unit Price: 2,01000 zł
Datasheet

Similar


Microchip Technology
In Stock: 13 984
Unit Price: 2,15000 zł
Datasheet

Similar


onsemi
In Stock: 5 695
Unit Price: 2,23000 zł
Datasheet

Similar


onsemi
In Stock: 11 567
Unit Price: 3,02000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 14 363
Unit Price: 2,15000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 009
Unit Price: 3,41000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 18 666
Unit Price: 2,91000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 705
Unit Price: 4,60000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 940
Unit Price: 11,85000 zł
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 1,90247 zł
Datasheet
EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S640FVT-WE2

DigiKey Part Number
BR25S640FVT-WE2TR-ND - Tape & Reel (TR)
BR25S640FVT-WE2CT-ND - Cut Tape (CT)
BR25S640FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S640FVT-WE2
Description
IC EEPROM 64KBIT SPI 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR25S640FVT-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,48000 zł3,48 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69347 zł8 080,41 zł
Manufacturers Standard Package
Unit Price without VAT:3,48000 zł
Unit Price with VAT:4,28040 zł