Similar



BH30PB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH30PB1WHFVTR-ND - Tape & Reel (TR) BH30PB1WHFVCT-ND - Cut Tape (CT) BH30PB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH30PB1WHFV-TR |
Description | IC REG LINEAR 3V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH30PB1WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00070 zł | 3 002,10 zł |
| 6 000 | 0,97487 zł | 5 849,22 zł |
| 9 000 | 0,96193 zł | 8 657,37 zł |
| 15 000 | 0,94759 zł | 14 213,85 zł |
| 21 000 | 0,93921 zł | 19 723,41 zł |
| 30 000 | 0,93116 zł | 27 934,80 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |


