RF Transmitter FM 70MHz ~ 120MHz -7dBm PCB, Surface Mount Antenna 22-SOIC (0.213", 5.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1415F-E2

DigiKey Part Number
BH1415F-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH1415F-E2
Description
RF XMITTER FM 70-120MHZ 22SOIC
Customer Reference
Detailed Description
RF Transmitter FM 70MHz ~ 120MHz -7dBm PCB, Surface Mount Antenna 22-SOIC (0.213", 5.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BH1415F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
70MHz ~ 120MHz
Applications
Wireless Audio Link LSI
Modulation or Protocol
FM
Data Rate (Max)
-
Power - Output
-7dBm
Current - Transmitting
28mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
4V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
22-SOIC (0.213", 5.40mm Width)
Supplier Device Package
22-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.