
BD9B304QWZ-E2 | |
|---|---|
DigiKey Part Number | BD9B304QWZ-E2TR-ND - Tape & Reel (TR) BD9B304QWZ-E2CT-ND - Cut Tape (CT) BD9B304QWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B304QWZ-E2 |
Description | IC REG BUCK ADJ 3A UMMP008AZ020 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMMP008AZ020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,49900 zł | 24,99 zł |
| 25 | 2,25520 zł | 56,38 zł |
| 100 | 1,98570 zł | 198,57 zł |
| 250 | 1,85716 zł | 464,29 zł |
| 500 | 1,77968 zł | 889,84 zł |
| 1 000 | 1,71590 zł | 1 715,90 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

