
BD9D300MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD9D300MUV-E2TR-ND - Tape & Reel (TR) 846-BD9D300MUV-E2CT-ND - Cut Tape (CT) 846-BD9D300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D300MUV-E2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D300MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 10 | 4,36300 zł | 43,63 zł |
| 25 | 3,96120 zł | 99,03 zł |
| 100 | 3,52260 zł | 352,26 zł |
| 250 | 3,31288 zł | 828,22 zł |
| 500 | 3,18648 zł | 1 593,24 zł |
| 1 000 | 3,16450 zł | 3 164,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95398 zł | 8 861,94 zł |
| 6 000 | 2,89112 zł | 17 346,72 zł |
| 9 000 | 2,85963 zł | 25 736,67 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

