Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD900M5WHFP-CTR

DigiKey Part Number
846-BD900M5WHFP-CTR-ND - Tape & Reel (TR)
846-BD900M5WHFP-CTRCT-ND - Cut Tape (CT)
846-BD900M5WHFP-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD900M5WHFP-CTR
Description
QUICUR, AUTOMOTIVE 500MA, ADJUST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
24.5 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
HRP-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 zł6,24 zł
104,58200 zł45,82 zł
254,16440 zł104,11 zł
1003,70580 zł370,58 zł
2503,48748 zł871,87 zł
5003,35578 zł1 677,89 zł
1 0003,24738 zł3 247,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,15815 zł6 316,30 zł
4 0003,08469 zł12 338,76 zł
6 0003,04790 zł18 287,40 zł
10 0003,00716 zł30 071,60 zł
Manufacturers Standard Package
Unit Price without VAT:6,24000 zł
Unit Price with VAT:7,67520 zł