Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD87B29FVM-CTR

DigiKey Part Number
846-BD87B29FVM-CTR-ND - Tape & Reel (TR)
846-BD87B29FVM-CTRCT-ND - Cut Tape (CT)
846-BD87B29FVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD87B29FVM-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 991
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 zł4,29 zł
103,09600 zł30,96 zł
252,80120 zł70,03 zł
1002,47470 zł247,47 zł
2502,31932 zł579,83 zł
5002,22570 zł1 112,85 zł
1 0002,14858 zł2 148,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05335 zł6 160,05 zł
6 0002,00673 zł12 040,38 zł
9 0001,98340 zł17 850,60 zł
15 0001,95755 zł29 363,25 zł
Manufacturers Standard Package
Unit Price without VAT:4,29000 zł
Unit Price with VAT:5,27670 zł