Parametric Equivalent
Parametric Equivalent

BD18343FV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18343FV-ME2TR-ND - Tape & Reel (TR) 846-BD18343FV-ME2CT-ND - Cut Tape (CT) 846-BD18343FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18343FV-ME2 |
Description | IC LED DRIVER CTRLR PWM 16SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 19V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100Hz ~ 5kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,98093 zł | 9 952,32 zł |
| 5 000 | 3,89735 zł | 19 486,75 zł |
| 7 500 | 3,85550 zł | 28 916,25 zł |
| Unit Price without VAT: | 3,98093 zł |
|---|---|
| Unit Price with VAT: | 4,89654 zł |



