Similar



BDJ0GA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BDJ0GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BDJ0GA5MEFJ-LBH2CT-ND - Cut Tape (CT) BDJ0GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0GA5MEFJ-LBH2 |
Description | IC REG LIN 10V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BDJ0GA5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 zł | 7,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,26312 zł | 1 065,78 zł |
| 500 | 4,10736 zł | 2 053,68 zł |
| 750 | 4,02932 zł | 3 021,99 zł |
| 1 250 | 3,94291 zł | 4 928,64 zł |
| 1 750 | 3,89242 zł | 6 811,73 zł |
| 2 500 | 3,84384 zł | 9 609,60 zł |
| 6 250 | 3,73926 zł | 23 370,38 zł |
| Unit Price without VAT: | 7,52000 zł |
|---|---|
| Unit Price with VAT: | 9,24960 zł |


