
BD54102G-CZTL | |
|---|---|
DigiKey Part Number | 846-BD54102G-CZTLTR-ND - Tape & Reel (TR) 846-BD54102G-CZTLCT-ND - Cut Tape (CT) 846-BD54102G-CZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD54102G-CZTL |
Description | AUTOMOTIVE HALL EFFECT LATCH IC: |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SSOP3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.5mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 1.3mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSOP3A | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 5 | 3,45400 zł | 17,27 zł |
| 10 | 3,27800 zł | 32,78 zł |
| 25 | 3,07240 zł | 76,81 zł |
| 50 | 2,93080 zł | 146,54 zł |
| 100 | 2,80150 zł | 280,15 zł |
| 500 | 2,54258 zł | 1 271,29 zł |
| 1 000 | 2,44623 zł | 2 446,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30975 zł | 6 929,25 zł |
| 6 000 | 2,23279 zł | 13 396,74 zł |
| 9 000 | 2,19078 zł | 19 717,02 zł |
| 15 000 | 2,14078 zł | 32 111,70 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

