MFR Recommended
Parametric Equivalent

BD49E42G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E42G-MTR-ND - Tape & Reel (TR) 846-BD49E42G-MCT-ND - Cut Tape (CT) 846-BD49E42G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E42G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94467 zł | 2 834,01 zł |
| 6 000 | 0,92013 zł | 5 520,78 zł |
| 9 000 | 0,90784 zł | 8 170,56 zł |
| 15 000 | 0,89421 zł | 13 413,15 zł |
| 21 000 | 0,88625 zł | 18 611,25 zł |
| 30 000 | 0,87860 zł | 26 358,00 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |



