
BD5260G-TR | |
|---|---|
DigiKey Part Number | BD5260GTR-ND - Tape & Reel (TR) BD5260GCT-ND - Cut Tape (CT) BD5260GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5260G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5260G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 zł | 1,28 zł |
| 10 | 0,88800 zł | 8,88 zł |
| 25 | 0,78800 zł | 19,70 zł |
| 100 | 0,68010 zł | 68,01 zł |
| 250 | 0,62848 zł | 157,12 zł |
| 500 | 0,59722 zł | 298,61 zł |
| 1 000 | 0,57150 zł | 571,50 zł |
| Unit Price without VAT: | 1,28000 zł |
|---|---|
| Unit Price with VAT: | 1,57440 zł |

