
BD4830FVE-TR | |
|---|---|
DigiKey Part Number | BD4830FVETR-ND - Tape & Reel (TR) BD4830FVECT-ND - Cut Tape (CT) BD4830FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4830FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD4830FVE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,21100 zł | 12,11 zł |
| 25 | 1,08160 zł | 27,04 zł |
| 100 | 0,93760 zł | 93,76 zł |
| 250 | 0,86928 zł | 217,32 zł |
| 500 | 0,82796 zł | 413,98 zł |
| 1 000 | 0,79403 zł | 794,03 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |


