MFR Recommended
MFR Recommended

BD3433K-E2 | |
|---|---|
DigiKey Part Number | BD3433K-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3433K-E2 |
Description | IC VOLUME CONTROL 6-CH 44-QFP |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 9.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications -108dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Volume Control | Grade Automotive |
Applications Audio | Package / Case 44-QFP |
Number of Channels 6 | Supplier Device Package 44-QFP (10x10) |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD34701KS2 | Rohm Semiconductor | 993 | BD34701KS2-ND | 20,00000 zł | MFR Recommended |
| BD34705KS2 | Rohm Semiconductor | 958 | BD34705KS2-ND | 28,91000 zł | MFR Recommended |



