
BD2200GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BD2200GUL-E2TR-ND - Tape & Reel (TR) 846-BD2200GUL-E2CT-ND - Cut Tape (CT) 846-BD2200GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2200GUL-E2 |
Description | IC LOAD SWITCH PORTABLE 50VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 6-VCSP50L1 (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | BD2200GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-VCSP50L1 (1.5x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 zł | 2,64 zł |
| 10 | 1,88600 zł | 18,86 zł |
| 25 | 1,69200 zł | 42,30 zł |
| 100 | 1,48130 zł | 148,13 zł |
| 250 | 1,38092 zł | 345,23 zł |
| 500 | 1,32026 zł | 660,13 zł |
| 1 000 | 1,27033 zł | 1 270,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20869 zł | 3 626,07 zł |
| 6 000 | 1,17851 zł | 7 071,06 zł |
| 9 000 | 1,16340 zł | 10 470,60 zł |
| 15 000 | 1,14666 zł | 17 199,90 zł |
| 21 000 | 1,13688 zł | 23 874,48 zł |
| 30 000 | 1,12747 zł | 33 824,10 zł |
| Unit Price without VAT: | 2,64000 zł |
|---|---|
| Unit Price with VAT: | 3,24720 zł |

