
BD18HC5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18HC5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD18HC5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD18HC5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18HC5VEFJ-ME2 |
Description | IC REG LIN 1.8V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 zł | 4,40 zł |
| 10 | 3,18800 zł | 31,88 zł |
| 25 | 2,88480 zł | 72,12 zł |
| 100 | 2,55060 zł | 255,06 zł |
| 250 | 2,39120 zł | 597,80 zł |
| 500 | 2,29518 zł | 1 147,59 zł |
| 1 000 | 2,21604 zł | 2 216,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,13254 zł | 5 331,35 zł |
| 5 000 | 2,08221 zł | 10 411,05 zł |
| 7 500 | 2,05700 zł | 15 427,50 zł |
| 12 500 | 2,02907 zł | 25 363,38 zł |
| 17 500 | 2,01276 zł | 35 223,30 zł |
| Unit Price without VAT: | 4,40000 zł |
|---|---|
| Unit Price with VAT: | 5,41200 zł |

