
BM2LC120FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LC120FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LC120FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LC120FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LC120FJ-CE2 |
Description | AUTOMOTIVE IPD 2CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 zł | 8,12 zł |
| 10 | 6,01100 zł | 60,11 zł |
| 25 | 5,48240 zł | 137,06 zł |
| 100 | 4,90140 zł | 490,14 zł |
| 250 | 4,62452 zł | 1 156,13 zł |
| 500 | 4,48304 zł | 2 241,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,17532 zł | 10 438,30 zł |
| 5 000 | 4,08792 zł | 20 439,60 zł |
| 7 500 | 4,04417 zł | 30 331,28 zł |
| Unit Price without VAT: | 8,12000 zł |
|---|---|
| Unit Price with VAT: | 9,98760 zł |

