
BA2904YFVM-MGTR | |
|---|---|
DigiKey Part Number | BA2904YFVM-MGTR-ND - Tape & Reel (TR) BA2904YFVM-MGCT-ND - Cut Tape (CT) BA2904YFVM-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904YFVM-MGTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904YFVM-MGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,31300 zł | 13,13 zł |
| 25 | 1,17400 zł | 29,35 zł |
| 100 | 1,02090 zł | 102,09 zł |
| 250 | 0,94776 zł | 236,94 zł |
| 500 | 0,90360 zł | 451,80 zł |
| 1 000 | 0,86721 zł | 867,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82230 zł | 2 466,90 zł |
| 6 000 | 0,80032 zł | 4 801,92 zł |
| 9 000 | 0,78931 zł | 7 103,79 zł |
| 15 000 | 0,77711 zł | 11 656,65 zł |
| 21 000 | 0,76998 zł | 16 169,58 zł |
| 30 000 | 0,76313 zł | 22 893,90 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |


