MFR Recommended
Similar



BA178M24T | |
|---|---|
DigiKey Part Number | 846-BA178M24T-ND |
Manufacturer | |
Manufacturer Product Number | BA178M24T |
Description | IC REG LINEAR 24V 500MA TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |




