


AG502EED3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG502EED3HRBTLTR-ND - Tape & Reel (TR) 846-AG502EED3HRBTLCT-ND - Cut Tape (CT) 846-AG502EED3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG502EED3HRBTL |
Description | PCH -30V -78A, TO-252 (DPAK), PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 78A (Tc) 77W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 78A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 728µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 zł | 8,18 zł |
| 10 | 5,24200 zł | 52,42 zł |
| 100 | 3,56160 zł | 356,16 zł |
| 500 | 2,84242 zł | 1 421,21 zł |
| 1 000 | 2,73897 zł | 2 738,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,36094 zł | 5 902,35 zł |
| 5 000 | 2,23772 zł | 11 188,60 zł |
| Unit Price without VAT: | 8,18000 zł |
|---|---|
| Unit Price with VAT: | 10,06140 zł |

