
2SCR514PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR514PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR514PHZGT100CT-ND - Cut Tape (CT) 846-2SCR514PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR514PHZGT100 |
Description | TRANS NPN 80V 0.7A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,08400 zł | 20,84 zł |
| 100 | 1,35290 zł | 135,29 zł |
| 500 | 1,03874 zł | 519,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,93746 zł | 937,46 zł |
| 2 000 | 0,85221 zł | 1 704,42 zł |
| 3 000 | 0,80875 zł | 2 426,25 zł |
| 5 000 | 0,75990 zł | 3 799,50 zł |
| 7 000 | 0,73098 zł | 5 116,86 zł |
| 10 000 | 0,70285 zł | 7 028,50 zł |
| 25 000 | 0,64656 zł | 16 164,00 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

