Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9250US24IZ-2.7

DigiKey Part Number
2156-X9250US24IZ-2.7-ND
Manufacturer
Intersil
Manufacturer Product Number
X9250US24IZ-2.7
Description
IC DIG POT 50K 24-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
Intersil
Memory Type
Non-Volatile
Series
Voltage - Supply
±2.7V ~ 5.5V
Packaging
Bulk
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
±300ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-SOIC
Number of Circuits
4
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
150
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:22
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1669,19500 zł1 107,12 zł
Unit Price without VAT:69,19500 zł
Unit Price with VAT:85,10985 zł