
V62/04702-01XE | |
|---|---|
DigiKey Part Number | 2156-V62/04702-01XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/04702-01XE |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | V62/04702-01XE Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 18 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 123 | 8,76154 zł | 1 077,67 zł |
| Unit Price without VAT: | 8,76154 zł |
|---|---|
| Unit Price with VAT: | 10,77669 zł |

