
UCC27423DGN | |
|---|---|
DigiKey Part Number | 296-15865-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27423DGN |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27423DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 zł | 6,50 zł |
| 10 | 4,77200 zł | 47,72 zł |
| 80 | 3,93288 zł | 314,63 zł |
| 160 | 3,74544 zł | 599,27 zł |
| 320 | 3,59103 zł | 1 149,13 zł |
| 560 | 3,48666 zł | 1 952,53 zł |
| Unit Price without VAT: | 6,50000 zł |
|---|---|
| Unit Price with VAT: | 7,99500 zł |

