PFC IC Average Current 500kHz 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2855BN

DigiKey Part Number
296-11196-5-ND
Manufacturer
Manufacturer Product Number
UC2855BN
Description
IC PFC CTR AV CURR 500KHZ 20DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 500kHz 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2855BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
500kHz
Current - Startup
150 µA
Voltage - Supply
10.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 098 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
6065,08717 zł3 905,23 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,08717 zł
Unit Price with VAT:80,05722 zł

Other Suppliers on DigiKey

5 098In Stock
Ships from Rochester Electronics, LLC