2/2 Transceiver Half IEEE 1394 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB41AB1PAP

DigiKey Part Number
296-11074-ND
Manufacturer
Manufacturer Product Number
TSB41AB1PAP
Description
IC TRANSCEIVER HALF 2/2 64HTQFP
Customer Reference
Detailed Description
2/2 Transceiver Half IEEE 1394 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TSB41AB1PAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 1394
Number of Drivers/Receivers
2/2
Duplex
Half
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
116,95000 zł16,95 zł
1012,87600 zł128,76 zł
2511,86080 zł296,52 zł
16010,45038 zł1 672,06 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,95000 zł
Unit Price with VAT:20,84850 zł

Other Suppliers on DigiKey

84 104In Stock
Ships from Rochester Electronics, LLC