
TRS3222ECDW | |
|---|---|
DigiKey Part Number | TRS3222ECDW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3222ECDW |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3222ECDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 zł | 7,85 zł |
| 10 | 5,81100 zł | 58,11 zł |
| 25 | 5,30000 zł | 132,50 zł |
| 100 | 4,73700 zł | 473,70 zł |
| 250 | 4,46824 zł | 1 117,06 zł |
| Unit Price without VAT: | 7,85000 zł |
|---|---|
| Unit Price with VAT: | 9,65550 zł |

