Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76718QPWP

DigiKey Part Number
296-8078-5-ND
Manufacturer
Manufacturer Product Number
TPS76718QPWP
Description
IC REG LINEAR 1.8V 1A 20-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS76718QPWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
118,82000 zł18,82 zł
1014,34000 zł143,40 zł
7012,26929 zł858,85 zł
14011,76507 zł1 647,11 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,82000 zł
Unit Price with VAT:23,14860 zł

Other Suppliers on DigiKey

5 873In Stock
Ships from Rochester Electronics, LLC