
TPA6021A4N | |
|---|---|
DigiKey Part Number | 296-18249-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6021A4N |
Description | IC AMP CLASS AB STEREO 2W 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6021A4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 2 @ 4Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | Differential Inputs, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 zł | 18,92 zł |
| Unit Price without VAT: | 18,92000 zł |
|---|---|
| Unit Price with VAT: | 23,27160 zł |


