
TPA152D | |
|---|---|
DigiKey Part Number | 296-1944-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA152D |
Description | IC AMP CLASS AB STER 75MW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA152D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 75mW x 2 @ 32Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 zł | 10,27 zł |
| 10 | 7,66700 zł | 76,67 zł |
| 75 | 6,42800 zł | 482,10 zł |
| 150 | 6,13947 zł | 920,92 zł |
| 300 | 5,90197 zł | 1 770,59 zł |
| 525 | 5,74122 zł | 3 014,14 zł |
| Unit Price without VAT: | 10,27000 zł |
|---|---|
| Unit Price with VAT: | 12,63210 zł |

