Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0152PWP

DigiKey Part Number
296-2454-5-ND
Manufacturer
Manufacturer Product Number
TPA0152PWP
Description
IC AMP AB STEREO 2.8W 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0152PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.8W x 2 @ 3Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 018 View Now
All prices are in PLN
Tube
QuantityUnit PriceExt Price
24015,14438 zł3 634,65 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,14438 zł
Unit Price with VAT:18,62759 zł

Other Suppliers on DigiKey

10 018In Stock
Ships from Rochester Electronics, LLC