
TLV5617AID | |
|---|---|
DigiKey Part Number | 296-3043-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5617AID |
Description | IC DAC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5617AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.7, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,77000 zł | 36,77 zł |
| 10 | 28,66900 zł | 286,69 zł |
| 75 | 24,81907 zł | 1 861,43 zł |
| 150 | 23,92407 zł | 3 588,61 zł |
| 300 | 23,18737 zł | 6 956,21 zł |
| 525 | 22,68880 zł | 11 911,62 zł |
| 1 050 | 22,17072 zł | 23 279,26 zł |
| Unit Price without VAT: | 36,77000 zł |
|---|---|
| Unit Price with VAT: | 45,22710 zł |

