
TLE4295GV33 | |
|---|---|
DigiKey Part Number | 2156-TLE4295GV33-ND |
Manufacturer | |
Manufacturer Product Number | TLE4295GV33 |
Description | IC REG LIN 3.3V 30MA PG-SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4295GV33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Power Fail | |
Protection Features | Antisaturation, Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 472 | 2,34778 zł | 1 108,15 zł |
| Unit Price without VAT: | 2,34778 zł |
|---|---|
| Unit Price with VAT: | 2,88777 zł |

